Amphenol BC-2345L-03-001 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Pitch | 3.15mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol BC-2345L-03-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.