Amphenol BC-30S-03 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BC-30S-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.