Amphenol BC25S03 technical specifications.
| Type | Battery |
| Gender | PIN |
| Number of Contacts | 3 |
| Terminal Pitch | 1.6mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol BC25S03 to view detailed technical specifications.
No datasheet is available for this part.