Amphenol BC5470R03001 technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol BC5470R03001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.