The BD-03RMMS-QC800P is a 3-contact circular connector with a maximum voltage rating of 300VAC and a maximum current rating of 10A. It features a crimp termination method and a straight body orientation. The connector is designed for panel mount applications and has a single port. It is manufactured by Amphenol.
Amphenol BD-03RMMS-QC800P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 10A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol BD-03RMMS-QC800P to view detailed technical specifications.
No datasheet is available for this part.