Amphenol BD-06PMMP-LC7001 technical specifications.
| Body Material | Nylon, Glass |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BD |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BD-06PMMP-LC7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
