Amphenol BEN00086350 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Frequency | 4GHz |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BEN00086350 to view detailed technical specifications.
No datasheet is available for this part.