Quick Jump:
Technical Specifications
Amphenol BG05CE-24-61SY technical specifications.
General
Gender
Female
Mount
Box
Number of Contacts
61
Orientation
Straight
Packaging
Bulk
Radiation Hardening
No
Termination
Crimp
Compliance
RoHS
Not CompliantNo
Datasheet
Amphenol BG05CE-24-61SY Datasheet
Download the complete datasheet for Amphenol BG05CE-24-61SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.