Amphenol BJK-17E10-05-PD-Y188 technical specifications.
| Contact Plating | Gold |
| Depth | 23.8mm |
| Length | 36.32mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BJK-17E10-05-PD-Y188 to view detailed technical specifications.
No datasheet is available for this part.