Amphenol BK4SRL12079XY technical specifications.
| Body Material | Aluminium |
| Length | 31.75mm |
| Material | Aluminium |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | BK4 |
| Shell Size | 13 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BK4SRL12079XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.