9-position, 3-row DIN 41612 backplane connector with 2.54mm pitch. Features straight, cable mount orientation and Insulation Displacement Termination (IDT) for wire gauges 30-28AWG. Contacts are copper alloy with gold plating, rated for 1.5A current and 1kV voltage. Operating temperature range is -40°C to 125°C. Module package, grey housing, supplied in trays of 600.
Amphenol BPS8B09FLD0C0Z0LF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 36mm |
| Housing Color | Grey |
| Length | 17.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BPS8B09FLD0C0Z0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.