General purpose DIN 41612 backplane connector featuring 14 positions and 2 rows with a 2.54mm pitch. This straight, cable mount connector utilizes Insulation Displacement Technology (IDT) for termination. Constructed with copper alloy and bronze contacts, it boasts gold plating for enhanced conductivity. Rated for 1.5A current and a maximum operating voltage of 250V AC (1kV DC), it operates within a temperature range of -40°C to 125°C and supports wire gauges from 30AWG to 28AWG.
Amphenol BPS8B21ACD000Z0LF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17.3mm |
| Length | 19.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B21ACD000Z0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.