14-position, 2-row DIN 41612 backplane connector with straight, cable mount orientation and 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1.5A current and 1kV voltage. Designed for 28-30AWG wire, it offers a module package with a 19.06mm length and 17.3mm depth. Operating temperature range is -40°C to 125°C, with 250V AC max voltage rating. RoHS compliant and supplied in tray packaging.
Amphenol BPS8B21ACD000Z1LF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17.3mm |
| Length | 19.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B21ACD000Z1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.