
21-position, 3-row backplane connector with 14 loaded positions, featuring a 2.54mm pitch and IDC termination for cable mounting. Constructed with copper alloy and bronze contacts plated in gold, tin, and matte finishes, it offers a 1.5A current rating and a 250V AC maximum voltage rating, with a 1kV voltage rating. The straight, black glass-filled insulation housing operates between -40°C and 125°C, with a UL94 V-0 flammability rating. Designed for free hanging applications, this RoHS compliant component is supplied in tray packaging.
Amphenol BPS8B21ACD0C0Z1LF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 19.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Positions | 21 |
| Number of Positions Loaded | 14 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BPS8 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B21ACD0C0Z1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.