14-position, 2-row DIN 41612 backplane connector with 2.54mm pitch, featuring straight orientation and Insulation Displacement Termination (IDT) for cable mounting. Constructed with copper alloy/bronze contacts and gold plating, it offers a 1.5A current rating and a 250V AC maximum voltage rating, with a 1kV voltage rating. Operating within a -40°C to 125°C temperature range, this RoHS compliant component is supplied in a black module housing, packaged in trays of 600.
Amphenol BPS8B21ACD2C0Z0LF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 34mm |
| Housing Color | Black |
| Length | 19.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B21ACD2C0Z0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.