Amphenol BPS8B21ACD2C0Z1LF technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B21ACD2C0Z1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.