Amphenol BPS8B21FLD000Z1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.3mm |
| Housing Color | Grey |
| Length | 19.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BPS8B21FLD000Z1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.