42-position, 3-row DIN 41612 backplane connector with 2.54mm pitch. Features straight orientation, IDT termination, and cable mount design. Constructed with copper alloy/bronze contacts and gold plating, rated for 1.5A current and 1kV voltage. Operating temperature range of -40°C to 125°C, with a maximum AC voltage rating of 250V. Accommodates wire gauges from 30AWG to 28AWG.
Amphenol BPS8B42ACD0C0Z1LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 41mm |
| Housing Color | Grey |
| Length | 39.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 42 |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol BPS8B42ACD0C0Z1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.