64-position, 3-row backplane connector with 2.54mm pitch, straight orientation, and IDC termination. Features copper alloy contacts with gold plating, rated for 1.5A current and 250V AC / 1kV DC voltage. Housing is grey, made of glass insulation, with a UL94 V-0 flammability rating. Designed for cable mounting, it operates within a temperature range of -40°C to 125°C and supports wire gauges from 30AWG to 28AWG.
Amphenol BPS8B96ACD0C0Z1LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 94.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BPS8 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B96ACD0C0Z1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.