96-position, 3-row backplane connector with 2.54mm pitch, featuring straight orientation and IDC termination for cable mounting. Contact material is copper alloy with gold and tin plating, rated for 1.5A current and 250V AC / 1kV voltage. Operating temperature range is -40°C to 125°C, with a UL94 V-0 flammability rating and grey glass insulation. Designed for free hanging applications, it accommodates wire gauges from 26AWG to 24AWG.
Amphenol BPS8B96ACD200Z0LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 94.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BPS8 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B96ACD200Z0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.