Standard round cable connector and cover assembly, 3-row, 64-position terminal block with a 2.54mm centerline pitch. Features copper alloy contacts with gold, tin, and matte plating, rated for 1.5A and 250V AC / 1kV voltage. Offers a straight, free-hanging/cable mount orientation with IDC termination for wire gauges 26-24AWG. Housing is grey, made of glass insulation, and rated UL94 V-0 flammability. Operating temperature range is -40°C to 125°C.
Amphenol BPS8B96ACD200Z1LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 94.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BPS8 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B96ACD200Z1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.