Amphenol BPS8B96ACD2C0L9LF technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | BPS8 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B96ACD2C0L9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.