96-position, 3-row backplane connector with 64 loaded positions and 2.54mm pitch. Features straight, cable mount orientation with IDC termination and a 1.5A current rating. Constructed with copper alloy and bronze contacts plated in gold, tin, and matte finishes. Operates within a -40°C to 125°C temperature range and supports up to 250V AC / 1kV DC. Housing is grey, UL94 V-0 rated glass insulation, and the module package is tray-packed.
Amphenol BPS8B96ACD2C0Z0LF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 94.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BPS8 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B96ACD2C0Z0LF to view detailed technical specifications.
No datasheet is available for this part.