96-position, 3-row backplane connector with 2.54mm pitch, featuring straight orientation and IDC termination for cable mounting. Contact material is copper alloy with gold and tin plating, rated for 1.5A current and 250V AC maximum voltage. Operating temperature range is -40°C to 125°C, with a 1kV voltage rating and 400 mating cycles. Housing is grey, made of glass insulation, and rated UL94 V-0 for flammability.
Amphenol BPS8B96FLD0C0Z1LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 47.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 94.9mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BPS8 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B96FLD0C0Z1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.