
96-position, 3-row backplane connector with 2.54mm pitch, straight orientation, and IDC termination for cable mounting. Features copper alloy/bronze contacts with gold/tin/matte plating, a 1.5A current rating, and a 250V AC voltage rating. Operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Housing is grey glass insulation, and the module package is supplied in a tray.
Amphenol BPS8B96FLD200Z1LF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 94.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BPS8 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS8B96FLD200Z1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
