Amphenol BPS9B32CDD2C0L9LF technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BPS8 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BPS9B32CDD2C0L9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.