Amphenol BS 9520 G0002 C2024 18 35MN1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 66 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
Download the complete datasheet for Amphenol BS 9520 G0002 C2024 18 35MN1 to view detailed technical specifications.
No datasheet is available for this part.