Amphenol BS1SRL10999XY technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 21.89 |
| Type | Strain Relief Clamp |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol BS1SRL10999XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.