Amphenol BS1SRN12999XY technical specifications.
| Product Diameter (mm) | 25.48 |
| Type | Strain Relief Clamp |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol BS1SRN12999XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.