Amphenol BSK-12F24-30SD technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 34.79 |
| Product Diameter (mm) | 46.15 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Gender | RCP |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol BSK-12F24-30SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.