Amphenol BT-4020-10R-Y165 technical specifications.
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BT-4020-10R-Y165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.