Amphenol BTFW10R-3RD7LF technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | BTFW |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW10R-3RD7LF to view detailed technical specifications.
No datasheet is available for this part.