Amphenol BTFW12P-3SSTE4LF technical specifications.
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Series | BTFW |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW12P-3SSTE4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.