Amphenol BTFW12R-3RD7 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 19 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 7.6 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol BTFW12R-3RD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.