
This 24-position 2-row surface mount connector features brass contacts with tin-gold plating and is rated for 100V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is available in a tape and reel packaging with 700 pieces per package.
Amphenol BTFW24P-3SBTE1LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Depth | 7mm |
| Housing Color | Black |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | BTFW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW24P-3SBTE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
