
This 26-position right angle shrouded header features a brass contact material with tin plating, a 2mm pitch, and a maximum operating temperature of 85°C. It is designed for through-hole mounting and has a maximum voltage rating of 100V. The header is available in a tray packaging with 810 units per package and is compliant with RoHS regulations.
Amphenol BTFW26R-3RD7LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.5mm |
| Housing Color | Black |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 810 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | BTFW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW26R-3RD7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
