
The BTFW30R-3RDA7LF is a 30-contact right-angle RCP wire-to-board connector from Amphenol. It features a terminal pitch of 1mm and is designed for surface mount applications. The connector has a maximum operating temperature range of -55°C to 85°C and can handle a maximum current rating of 1 ampere per contact. It is rated for 100VDC and 100VAC and is suitable for use in a variety of applications.
Amphenol BTFW30R-3RDA7LF technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol BTFW30R-3RDA7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.