This 30-position 2-row shrouded header features a 0.039inch pitch and gold contact plating. It is designed for through-hole mounting and is available in a tray packaging format with 810 pieces per package. The header is compliant with RoHS regulations and is part of the BTFW series from Amphenol.
Amphenol BTFW30R-3RDA7MLF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 810 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | BTFW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW30R-3RDA7MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.