Amphenol BTK-1210-20SD-Y176 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTK-1210-20SD-Y176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.