Amphenol BTK-12E10-05SD-Y144 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BTK-12E10-05SD-Y144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.