Amphenol BTK-1724-30PD technical specifications.
| Contact Plating | Gold |
| Depth | 43.26mm |
| Gender | Female |
| Length | 36.32mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTK-1724-30PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.