Amphenol BTK-1728-42SD technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTK-1728-42SD to view detailed technical specifications.
No datasheet is available for this part.