Amphenol BTK-19E14-07SD-Y163 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BTK-19E14-07SD-Y163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.