Amphenol BTK-19E20-41PE-Y144 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol BTK-19E20-41PE-Y144 to view detailed technical specifications.
No datasheet is available for this part.