Amphenol BTK-3013-402036LD-1 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-83723 |
| Series | Pyle 83723 III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BTK-3013-402036LD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.