Amphenol BTY-1712-03P4D-Y144 technical specifications.
| Mount | Flanges |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTY-1712-03P4D-Y144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.