10-position circular connector, female receptacle, straight orientation, solder termination. Features copper alloy contacts with gold plating, rated for 2A current and 500V voltage. Constructed with black nylon, glass, and polyamide body and shell materials, offering IP67, waterproof, and dust-tight ratings. Suitable for cable mounting and free hanging or panel mount applications, operating within a temperature range of -40°C to 105°C.
Amphenol BU-10BFFA-LL7001 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BU-10BFFA-LL7001 to view detailed technical specifications.
No datasheet is available for this part.