
This 12-position female receptacle connector features a current rating of 2A and a voltage rating of 500V. It is constructed from nylon with a gold-plated contact finish and is rated for operation between -40°C and 105°C. The connector is designed for free-hanging or panel mounting and is unshielded. It is not compliant with RoHS or SVHC regulations.
Amphenol BU-12BFFA-LL7001 technical specifications.
| Body Material | Nylon, Glass |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BU-12BFFA-LL7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.