This 7-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -40°C to 100°C. The connector has a maximum voltage rating of 60VAC.
Amphenol C01510D006 001 1 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of Ports | 1 |
| Max Voltage Rating | 60VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol C01510D006 001 1 to view detailed technical specifications.
No datasheet is available for this part.