Amphenol C01530C0061001 technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | C 015 |
| Termination | Solder |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01530C0061001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.